Analog Devices LT1814CS#PBF

Op Amp Quad High Speed Amplifier ±6.3V/12.6V Automotive 14-Pin SOIC N Tube
$ 4.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1814CS#PBF.

element14 APAC

Datasheet16 pages20 years ago

Analog Devices

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-56.32%

CAD Models

Download Analog Devices LT1814CS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Video Amplifier, 1 Channel(s), 4 Func, Bipolar, PDSO14
Op Amp Triple GP ±6V/12V 14-Pin SOIC N T/R
Texas InstrumentsLMH6683MA/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
Analog DevicesLT1397CS#PBF
IC OPAMP CFA 400MHZ 14SO / Op Amp Quad High Speed Amplifier ±6V/12V Automotive 14-Pin SOIC N Tube
Analog DevicesMAX4020ESD+T
Op Amp Quad High Speed Amplifier R-R O/P ±5.5V/11V 14-Pin SOIC N T/R
ElantecEL8403IS
Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDSO14
Texas InstrumentsLMH6644MA/NOPB
AMP RRO 3V 130MHZ QUAD, SMD, SOIC14; Case style:SOIC; Base number:6644; Pins, No. of:14
Texas InstrumentsLMH6644MAX/NOPB
Op Amp Quad High Speed Amplifier R-R O/P ±6.4V/12.8V 14-Pin SOIC T/R
Texas InstrumentsLMC6494AEM/NOPB
Quad, 15.5-V, 1.5-MHz operational amplifier 14-SOIC -40 to 125
STMicroelectronicsTSV914AIDT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, quad
STMicroelectronicsTSV994AIDT
TSV994 Series 5.5V 20MHz Rail-to-Rail Input/Output Operational Amplifier-SOIC-14
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14

Descriptions

Descriptions of Analog Devices LT1814CS#PBF provided by its distributors.

Op Amp Quad High Speed Amplifier ±6.3V/12.6V Automotive 14-Pin SOIC N Tube
Quad 3mA, 100MHz, 750V/µs Operational Amplifier
Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO14
IC, SM, OP AMP, QUAD; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:100MHz; Slew Rate:750V/µs; Supply Voltage Range:± 2V to ± 5.5V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Base Number:1814; Gain Bandwidth:200MHz; Input Offset Voltage Max:1.5mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:750V/µs; Supply Voltage + Nom:6.75V; Supply Voltage Max:12.6V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated