Texas Instruments THS6012IDWP

500-MILLI AMP DUAL DIFFERENTIAL LINE DRIVER Line Driver, 2 Func, 2 Driver, BIPolar, PDSO20
$ 9.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6012IDWP.

Texas Instruments

Datasheet37 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Datasheet36 pages18 years ago
Technical Drawing2 pages21 years ago
Datasheet22 pages27 years ago

HQonline

Augswan

Newark

iiiC

Inventory History

3 month trend:
-5.60%

CAD Models

Download Texas Instruments THS6012IDWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.025
$ 6.04
Stock
350,511
733,149
Authorized Distributors
3
2
Case/Package
SOIC
-
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
1300 V/µs
1300 V/µs
Gain Bandwidth Product
140 MHz
140 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS6012IDWP.

Related Parts

Texas InstrumentsTHS6012CDWP
500-mA Dual Differential DSL and PLC Line Driver 20-SO PowerPAD 0 to 70
Analog DevicesLT1259CS#PBF
ROHS3Compliant EAR99 LT1259 Matte Tin (Sn) op amp buffer circuit 8.65mm 15.8mA 2mV 130000kHz
Texas InstrumentsLMH6683MA/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsOPA3690ID
Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
Analog DevicesLT1817IS#PBF
IC OPAMP VFB 220MHZ 14SO / Op Amp Quad High Speed Amplifier ±6.3V/12.6V Automotive 14-Pin SOIC N Tube
Analog DevicesMAX4226ESD
Non-RoHS Compliant R-PDSO-G14 TIN LEAD Tube op amp buffer circuit 8.65mm 4muA -5V 250000kHz

Descriptions

Descriptions of Texas Instruments THS6012IDWP provided by its distributors.

500-MILLI AMP DUAL DIFFERENTIAL LINE DRIVER Line Driver, 2 Func, 2 Driver, BIPolar, PDSO20
Texas Instruments Differential,High speed operational amplifier, single channel, HSOICencapsulation, Dual power, surface mount, 20 PinPin
IC, DIFF LINE DRIVER, DUAL 500MA, HSOP20; No. of Drivers:2; SVHC:No SVHC (20-Jun-2011); Base Number:6012; Device Type:Line; IC Generic Number:6012; Interface Type:ADSL; Line / Bus Driver / Receiver / Transceiver Type:Differential Line Driver; No. of Pins:20; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Voltage Max:25V; Package / Case:HSOP; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS6012IDWP.