Texas Instruments THS6002IDWPR

Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD -40 to 85
$ 13.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6002IDWPR.

Texas Instruments

Datasheet46 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages18 years ago
Technical Drawing2 pages21 years ago
Datasheet30 pages0 years ago

Arrow Electronics

Augswan

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6002IDWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.99
$ 17.266
$ 17.266
Stock
833,947
435,370
435,370
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
20
20
20
Number of Circuits
-
-
-
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Gain Bandwidth Product
140 MHz
140 MHz
140 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS6002CDWP
Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD 0 to 70
Texas InstrumentsTHS6002CDWPG4
Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD 0 to 70
Texas InstrumentsTHS6012CDWPR
500-mA Dual Differential DSL and PLC Line Driver 20-SO PowerPAD 0 to 70
RenesasEL5372IUZ
Lead Free Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 800V/mus 85C 250MHz 5V

Descriptions

Descriptions of Texas Instruments THS6002IDWPR provided by its distributors.

Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD -40 to 85
Differential Operational Amplifier
ADSL Driver and Receiver Dual 315MHz 20-Pin HSOIC EP T/R
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20
EAR99 THS6002 Tape & Reel (TR) ALSO OPERATES AT 9V TO 32V SINGLE SUPPLY interface receiver 5mV 12muA 2.65mm 70ns
IC TRANSCEIVER FULL 2/2 20HSOIC
IC BUF NON-INVERT 5.25V 20SOIC
DUAL DIFFERENTIAL LINE DRIVERS & RECEIVE
IC DVR/RCVR DUAL DIFF 20SOPWRPAD
LINE FILTER 250VDC/VAC 10A DIN
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:9V; Supply Voltage Max:32V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.