Texas Instruments THS4503IDGNG4

High-Speed Fully-Differential Amplifiers 8-MSOP-PowerPAD -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4503IDGNG4.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet44 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago
Datasheet28 pages19 years ago

Newark

iiiC

CAD Models

Download Texas Instruments THS4503IDGNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.279
$ 10.279
Stock
16,631
360,457
360,457
Authorized Distributors
0
5
5
Case/Package
HTSSOP EP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2800 V/µs
2800 V/µs
2800 V/µs
Gain Bandwidth Product
300 MHz
300 MHz
300 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
72 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
23 mA
23 mA
23 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4503IDGNG4.

Related Parts

Texas InstrumentsTHS4503MDGNREP
Enhanced Product Wideband Low-Distortion Fully Differential Amplifier 8-HVSSOP -55 to 60
Texas InstrumentsTHS4502CDGNR
High-Speed Fully-Differential Amplifiers with power-down 8-HVSSOP 0 to 70
Texas InstrumentsTHS4502IDGNR
High-Speed Fully-Differential Amplifiers with power-down 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS4503IDGNG4 provided by its distributors.

High-Speed Fully-Differential Amplifiers 8-MSOP-PowerPAD -40 to 85
SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HTSSOP EP Tube
IC, DIFF AMP, 370MHZ, 2800V/ uS, MSOP-8
OP-AMP 4000 uV OFFSET-MAX 300 MHz BAND WIDTH PDSO8
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp amplifier circuit 3mm 5.2muA 5V 300000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.