Texas Instruments THS4503IDGN

IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Differential Amplifier 1 Circuit Differential 8-HVSSOP
$ 12.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4503IDGN.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages12 years ago
Datasheet47 pages15 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago
Datasheet28 pages19 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
-0.40%

CAD Models

Download Texas Instruments THS4503IDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.481
$ 8.15
Stock
13,137,278
360,212
Authorized Distributors
5
3
Case/Package
MSOP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2800 V/µs
2800 V/µs
Gain Bandwidth Product
300 MHz
300 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
23 mA
23 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4503IDGN.

Related Parts

Texas InstrumentsTHS4500CDGKR
IC OPAMP DIFF 1 CIRCUIT 8VSSOP Differential Amplifier 1 Circuit Differential 8-VSSOP
Texas InstrumentsLMH6550MM/NOPB
IC OPAMP VFB 1 CIRCUIT 8VSSOP Voltage Feedback Amplifier 1 Circuit Differential 8-VSSOP
Analog DevicesAD8350ARM20-REEL7
IC AMP DIFF LOW-DISTORTION 8MSOP RF Amplifier IC Cellular 0Hz ~ 1GHz 8-MSOP
Texas InstrumentsLMH6551MM
IC OPAMP VFB 1 CIRCUIT 8VSSOP Voltage Feedback Amplifier 1 Circuit Differential 8-VSSOP
Analog DevicesAD8131ARMZ
IC OPAMP DIFF 400MHZ 8MSOP / SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin MSOP Tube
Analog DevicesAD8131ARM
IC OPAMP DIFF 1 CIRCUIT 8MSOP Differential Amplifier 1 Circuit Differential 8-MSOP

Descriptions

Descriptions of Texas Instruments THS4503IDGN provided by its distributors.

IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Differential Amplifier 1 Circuit Differential 8-HVSSOP
Operational Amplifier, 1 Func, 4000uV Offset-Max, 30MHz Band Width, BICMOS, PDSO8
23mA, 2.8kV/μs, 300MHz, 120mA, 1Ch, 15V, 1mV, 4μA, 370MHz, HVSSOP-8, SMD, 950μm H
SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HTSSOP EP Tube
DIFFERENTIAL AMPLIFIER, 370MHZ, 2800V/ uS, MSOP-8
High-Speed Fully-Differential Amplifiers 8-HVSSOP -40 to 85
IC, AMP DIFF, SMD, 4503, HTSSOP8; No. of Amplifiers:1; Input Offset Voltage:-4mV; Gain dB Max:1.02dB; Bandwidth:370MHz; Slew Rate:2800Vµs; Supply Voltage Range:4.5V to 15V, ± 5V to ± 7.5V; Supply Current:23mA; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Wideband; Base Number:4503; IC Generic Number:4503; Input Offset Voltage Max:2.4mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:HTSSOP; Slew Rate:2800V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:15V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.