Texas Instruments THS4150CDGN

150MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP 0 to 70
$ 12.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4150CDGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet26 pages25 years ago

Arrow Electronics

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+0.67%

CAD Models

Download Texas Instruments THS4150CDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.975
$ 11.165
$ 11.165
Stock
184,848
83,321
83,321
Authorized Distributors
3
1
1
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
650 V/µs
650 V/µs
650 V/µs
Gain Bandwidth Product
340 MHz
340 MHz
340 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
17.5 mA
17.5 mA
17.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4150CDGN.

Related Parts

Texas InstrumentsTHS4151IDGN
150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP -40 to 85
Texas InstrumentsTHS4151IDGNR
150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP -40 to 85
Texas InstrumentsTHS4150IDGNR
150MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS4150CDGN provided by its distributors.

150MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP 0 to 70
HIGH-SPEED DIFFERENTIAL I/O AMPLIFIERS | IC OPAMP DIFF 1 CIRCUIT 8MSOP
SP Amp DIFF AMP Single ±16.5V/33V 8-Pin HVSSOP EP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.