Texas Instruments THS4151IDGN

150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP -40 to 85
$ 13.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4151IDGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet26 pages25 years ago

Newark

Sierra IC

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments THS4151IDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.174
$ 11.213
$ 11.213
Stock
172,790
157,271
157,271
Authorized Distributors
5
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
650 V/µs
650 V/µs
650 V/µs
Gain Bandwidth Product
340 MHz
340 MHz
340 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
17.5 mA
17.5 mA
17.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4151IDGN.

Related Parts

Texas InstrumentsTHS4150IDGNR
150MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP -40 to 85
Texas InstrumentsTHS4151CDGN
150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP 0 to 70
Texas InstrumentsTHS4150IDGN
150MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS4151IDGN provided by its distributors.

150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP -40 to 85
SP Amp DIFF AMP Single ±16.5V/33V 8-Pin HVSSOP EP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:650V/µs; Supply Voltage Min:5V; Supply Voltage Max:30V; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4151-IDGN