Texas Instruments THS4121IDGK

3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-VSSOP -40 to 85
$ 4.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4121IDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet19 pages19 years ago
Technical Drawing2 pages19 years ago
Datasheet28 pages24 years ago

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.82%

CAD Models

Download Texas Instruments THS4121IDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.838
$ 3.28
$ 3.28
Stock
165,481
306,970
306,970
Authorized Distributors
3
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
55 V/µs
55 V/µs
55 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB
Common Mode Rejection Ratio
64 dB
64 dB
64 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.5 V
3.5 V
3.5 V
Operating Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4121IDGK.

Related Parts

Texas InstrumentsTHS4121CDGK
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-VSSOP 0 to 70
Texas InstrumentsTHS4120IDGK
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier w/Shutdown 8-VSSOP -40 to 85
Texas InstrumentsTHS4131IDGK
Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments THS4121IDGK provided by its distributors.

3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-VSSOP -40 to 85
SP Amp DIFF AMP Single ±1.75V/3.5V 8-Pin VSSOP Tube
DIFFERENTIAL AMPLIFIER, 100MHZ, 55V/uS, MSOP-8
IC, DIFF AMP, 100MHZ, 55V/ uS, MSOP-8; N; IC, DIFF AMP, 100MHZ, 55V/ uS, MSOP-8; No. of Amplifiers:1; Input Offset Voltage:8mV; Bandwidth:100MHz; Slew Rate:55V/µs; Supply Voltage Range:± 1.5V to ± 1.75V; Supply Current:11mA; Amplifier Case Style:MSOP; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.