Texas Instruments THS4120IDGK

3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier w/Shutdown 8-VSSOP -40 to 85
$ 4.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4120IDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages19 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages19 years ago
Datasheet28 pages24 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments THS4120IDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4120IDGK.

Related Parts

Texas InstrumentsTHS4121CDGK
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-VSSOP 0 to 70
Texas InstrumentsTHS4121IDGKR
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-VSSOP -40 to 85
Texas InstrumentsTHS4121IDGK
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS4120IDGK provided by its distributors.

3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier w/Shutdown 8-VSSOP -40 to 85
SP Amp DIFF AMP Single ±1.75V/3.5V 8-Pin VSSOP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:43V/µs; Supply Voltage Min:3V; Supply Voltage Max:3.5V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.