Texas Instruments THS4061MFKB

Op Amp Single High Speed Amplifier ±16.5V/33V 20-Pin CLLCC Tube
$ 54.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4061MFKB.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

CAD Models

Download Texas Instruments THS4061MFKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.78
$ 64.4
Stock
29,793
397
Authorized Distributors
0
1
Case/Package
LCC
LCC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
400 V/µs
400 V/µs
Gain Bandwidth Product
180 MHz
180 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS4051MFKB
Operational Amplifier, 1 Func, 10000uV Offset-Max, 38MHz Band Width, BIPolar, CQCC20
Texas InstrumentsTHS4031MFKB
Military, 100-MHz, single-channel low-noise voltage-feedback amplifier 20-LCCC -55 to 125
Texas InstrumentsLM158FKB
Military-grade, dual, 30-V, 700-kHz operational amplifier 20-LCCC -55 to 125

Descriptions

Descriptions of Texas Instruments THS4061MFKB provided by its distributors.

Op Amp Single High Speed Amplifier ±16.5V/33V 20-Pin CLLCC Tube
180-MHz High-Speed Amplifiers 20-LCCC -55 to 125
1 CHANNEL VIDEO AMPLIFIER CQCC20
7.8mA 500V/¦Ìs 14.5nV/rtHz 180MHz Push-Pull 115mA 1 1 33V 2.5mV 3¦ÌA 180MHz Voltage Feedback LCCC-20 8.89mm*8.89mm*1.83mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.