Texas Instruments THS3202D

Operational Amplifier, Dual, 2 Ghz, 2, 9000 V/ S, 3.3V To 7.5V, Soic, 8 Rohs Compliant: Yes
$ 9.676
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3202D.

Texas Instruments

Datasheet37 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet36 pages18 years ago
Datasheet17 pages23 years ago

Farnell

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
+1.57%

CAD Models

Download Texas Instruments THS3202D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.676
$ 3.656
Stock
125,434
146,313
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
9000 V/µs
-
Gain Bandwidth Product
2 GHz
2 GHz
Input Offset Voltage (Vos)
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
63 dB
63 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
6.6 V
6.6 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
15 mA
15 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3202D.

Related Parts

Texas InstrumentsTHS3202DG4
2GHz Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2677U
Operational Amplifier, Dual, 220 Mhz, 2, 1800 V/ S, 2.5V To 6V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsOPA2691ID
Dual wideband current feedback operational amplifier with disable 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS3202D provided by its distributors.

Operational Amplifier, Dual, 2 Ghz, 2, 9000 V/ S, 3.3V To 7.5V, Soic, 8 Rohs Compliant: Yes
Op Amp Dual High Speed Amplifier ±7.5V/15V 8-Pin SOIC Tube
2-GHZ, LOW DISTORTION, CURRENT FEEDBACK AMPLIFIERS | IC OPAMP CFA 2 CIRCUIT 8SOIC
2GHz Current Feedback Amplifier 8-SOIC -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS3202D .