Texas Instruments OPA2691ID

Dual wideband current feedback operational amplifier with disable 8-SOIC -40 to 85
$ 5.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2691ID.

HQonline

Datasheet30 pages13 years ago

Texas Instruments

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+21.84%

CAD Models

Download Texas Instruments OPA2691ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.556
$ 3.469
Stock
3,610,394
423,313
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2100 V/µs
2100 V/µs
Gain Bandwidth Product
2 GHz
280 MHz
Input Offset Voltage (Vos)
800 µV
800 µV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
10.2 mA
10.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2691ID.

Related Parts

Texas InstrumentsOPA2677U
Operational Amplifier, Dual, 220 Mhz, 2, 1800 V/ S, 2.5V To 6V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsOPA2677U/2K5
Operational Amplifier, 2 Func, 4500uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsOPA2674IDG4
Dual, Wideband, High Output Current Amplifier and DSL/PLC Line Driver with Current Limit 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2691ID provided by its distributors.

Dual wideband current feedback operational amplifier with disable 8-SOIC -40 to 85
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
OP Amp Dual Current Feedback ±6 Volt12 Volt 8-Pin SOIC Tube
10.2mA(x2 Channels) 2.1KV/μs 1.7nV/rtHz 2GHz 190mA 2 2 ±6V,12V 800μV 15μA 280MHz Current Feedback SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
IC, OP AMP, DUAL, CFB, 2691, SOIC8; No. of Amplifiers:2; Bandwidth:280MHz; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Operational; Base Number:2691; IC Generic Number:2691; Input Offset Voltage Max:0.8mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:2100V/µs; Supply Voltage + Nom:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.