Texas Instruments THS3201DGK

1.8-GHZ, Low Distortion, Current Feedback Amplifier | IC Opamp Cfa 1 Circuit 8VSSOP
$ 6.244
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3201DGK.

Texas Instruments

Datasheet34 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago

Verical

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS3201DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.244
$ 9.75
$ 9.75
Stock
262,384
1,008,641
1,008,641
Authorized Distributors
2
4
4
Case/Package
VSSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
63 dB
63 dB
63 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
6.6 V
6.6 V
6.6 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
14 mA
14 mA
14 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3201DGK.

Related Parts

Texas InstrumentsOPA695IDGKT
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 8-VSSOP -40 to 85
Texas InstrumentsTHS4221DGK
Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin VSSOP Tube
Texas InstrumentsTHS4221DGKR
Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS3201DGK provided by its distributors.

1.8-GHz, LOW DISTORTION, CURRENT FEEDBACK AMPLIFIER | IC OPAMP CFA 1 CIRCUIT 8VSSOP
Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin VSSOP Tube
1.8GHz Current Feedback Amplifier 8-VSSOP 0 to 70
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:10500V/µs; Supply Voltage Min:6.6V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Differential Gain:0.008% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.