Texas Instruments THS4221DGK

Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin VSSOP Tube
$ 2.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4221DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages18 years ago
Datasheet24 pages19 years ago
Technical Drawing2 pages20 years ago

iiiC

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments THS4221DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4221DGK.

Related Parts

Texas InstrumentsTHS4225DGK
Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin VSSOP Tube
Texas InstrumentsSN10501DGK
Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsTHS4281DGK
Op Amp Single High Speed Amplifier R-R I/O ±8.25V/16.5V 8-Pin VSSOP Tube

Descriptions

Descriptions of Texas Instruments THS4221DGK provided by its distributors.

Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin VSSOP Tube
Single & Dual(THS4222 ), Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifier 8-VSSOP -40 to 85
14mA 990V/μs 13nV/rtHz 120MHz Rail to Rail 100mA 1 1 3V ±7.5V,15V 3mV 900nA 230MHz Voltage Feedback VSSOP-8 SMD mount 3mm*3mm*970μm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:975V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.007% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.