Texas Instruments THS1230IDW

Single ADC Pipelined 30Msps 12-bit Parallel 28-Pin SOIC Tube
$ 22.072

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1230IDW.

Newark

Datasheet23 pages11 years ago
Datasheet24 pages17 years ago
Datasheet23 pages11 years ago

Texas Instruments

Arrow Electronics

Mouser

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS1230IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.072
$ 22.59
Stock
216,579
316,016
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
30 Msps
30 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS1230IDW.

Related Parts

Texas InstrumentsTHS1215IDW
12-Bit, 15 MSPS ADC w/ Low Power and excellent ENOB 28-SOIC -40 to 85
Texas InstrumentsTHS1031IDW
10-Bit, 30 MSPS ADC Single Ch., Integ. Pgmable Digital Clamp & Gain, Out of ange Indic., PowerDown 28-SOIC -40 to 85
Texas InstrumentsTHS1031CDW
IC ADC 10BIT PIPELINED 28SOIC / 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC
Analog DevicesAD7883BR-REEL
ADC Single SAR 50ksps 12-bit Parallel 24-Pin SOIC W T/R
Analog DevicesAD7883BR
LC2MOS 12-Bit, 3.3 V Sampling ADC / 2-Channel Single ADC SAR 50ksps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesAD7854ARZ-REEL
IC ADC 12BIT SAR 28SOIC / 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC

Descriptions

Descriptions of Texas Instruments THS1230IDW provided by its distributors.

Single ADC Pipelined 30Msps 12-bit Parallel 28-Pin SOIC Tube
Low Power, High-Speed ADC 28-SOIC -40 to 85
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
Bipolar GULL WING DUAL External Internal Analog to Digital Converter 0.0488% -40C~85C 2V 220mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:30 MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel, CMOS; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.