Texas Instruments THS1031IDW

10-Bit, 30 MSPS ADC Single Ch., Integ. Pgmable Digital Clamp & Gain, Out of ange Indic., PowerDown 28-SOIC -40 to 85
$ 6.221

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1031IDW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages18 years ago
Datasheet38 pages0 years ago

Newark

Sierra IC

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS1031IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.221
$ 5.861
$ 5.861
Stock
394,766
220,480
220,480
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
30 Msps
30 Msps
30 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS1031IDW.

Related Parts

Texas InstrumentsTHS1031CDW
IC ADC 10BIT PIPELINED 28SOIC / 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC
Texas InstrumentsTHS1030CDW
10-Bit, 30 MSPS ADC Single Ch., Pin Comp. w/TLC876, Out of ange Indicator, PowerDown 28-SOIC 0 to 70
Texas InstrumentsADC12138CIWMX/NOPB
ADC Single SAR 114KSPS 12-Bit+Sign Serial 28-Pin SOIC W T/R
Analog DevicesAD7829BRWZ-1RL7
IC ADC 8BIT PIPELINED 28SOIC / 3 V/5 V, 2 MSPS, 8-Bit, 8-Channel ADC
Analog DevicesAD7829BRZ-REEL
8-Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W T/R
Analog DevicesAD7829BRW-1
ADC Single Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W

Descriptions

Descriptions of Texas Instruments THS1031IDW provided by its distributors.

10-Bit, 30 MSPS ADC Single Ch., Integ. Pgmable Digital Clamp & Gain, Out of ange Indic., PowerDown 28-SOIC -40 to 85
ADC Single Pipelined 30Msps 10-bit Parallel 28-Pin SOIC Tube
1-CH 10-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:30MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel, CMOS; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.