Texas Instruments THS1215IDW

12-Bit, 15 MSPS ADC w/ Low Power and excellent ENOB 28-SOIC -40 to 85
$ 17.528

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1215IDW.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages25 years ago

Mouser

Factory Futures

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS1215IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.528
$ 13.545
Stock
286,034
179,794
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
15 Msps
15 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
2.5 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS1215IDW.

Related Parts

Texas InstrumentsTHS1230IDW
Single ADC Pipelined 30Msps 12-bit Parallel 28-Pin SOIC Tube
Texas InstrumentsTHS1040IDW
10 Bit, 40 MSPS Low Power ADC 28-SOIC -40 to 85
Texas InstrumentsTHS1041IDW
10 Bit, 40 MSPS Low Power ADC With PGA and Internal Precision Clamp 28-SOIC -40 to 85
Analog DevicesAD7883BR-REEL
12-BIT Sar Parallel Adc
Analog DevicesAD7883BR
LC2MOS 12-Bit, 3.3 V Sampling ADC / 2-Channel Single ADC SAR 50ksps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesAD7854ARZ-REEL
IC ADC 12BIT SAR 28SOIC / 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC

Descriptions

Descriptions of Texas Instruments THS1215IDW provided by its distributors.

12-Bit, 15 MSPS ADC w/ Low Power and excellent ENOB 28-SOIC -40 to 85
IC ADC 12BIT PIPELINED 28SOIC / 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC
ADC Single Pipelined 15Msps 12-bit Parallel 28-Pin SOIC Tube
digital power supply,Analog power supply 3V 3.6V ±2.5LSB SOIC-28 SMD mount 18mm*7.52mm*2.35mm
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:15MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.