Texas Instruments THS1031CDW

IC ADC 10BIT PIPELINED 28SOIC / 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC
$ 5.861

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1031CDW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages17 years ago
Datasheet42 pages18 years ago
Datasheet38 pages0 years ago

Sierra IC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS1031CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.861
$ 6.221
$ 6.221
Stock
209,960
371,582
371,582
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
30 Msps
30 Msps
30 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS1031CDW.

Related Parts

Texas InstrumentsTHS1031IDW
10-Bit, 30 MSPS ADC Single Ch., Integ. Pgmable Digital Clamp & Gain, Out of ange Indic., PowerDown 28-SOIC -40 to 85
Texas InstrumentsTHS1030CDW
10-Bit, 30 MSPS ADC Single Ch., Pin Comp. w/TLC876, Out of ange Indicator, PowerDown 28-SOIC 0 to 70
Texas InstrumentsADC12138CIWMX/NOPB
ADC Single SAR 114KSPS 12-Bit+Sign Serial 28-Pin SOIC W T/R
Analog DevicesAD7829BRWZ-1RL7
IC ADC 8BIT PIPELINED 28SOIC / 3 V/5 V, 2 MSPS, 8-Bit, 8-Channel ADC
Analog DevicesAD7829BRZ-REEL
8-Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W T/R
Analog DevicesAD7829BRW-1
ADC Single Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W

Descriptions

Descriptions of Texas Instruments THS1031CDW provided by its distributors.

IC ADC 10BIT PIPELINED 28SOIC / 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC
10-Bit, 30 MSPS ADC Single Ch., Integ. Pgmable Digital Clamp & Gain, Out of ange Indic., PowerDown 28-SOIC 0 to 70
ADC Single Pipelined 30Msps 10-bit Parallel 28-Pin SOIC Tube
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:30 MSPS; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; ADC Resolution:10-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.