Texas Instruments THS1230CDW

1-Channel Single ADC Pipelined 30Msps 12-bit Parallel 28-Pin SOIC Tube
$ 22.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1230CDW.

Texas Instruments

Datasheet23 pages15 years ago
Datasheet30 pages25 years ago

Mouser

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS1230CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.59
$ 22.072
Stock
315,020
225,379
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
30 Msps
30 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
-
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Related Parts

Texas InstrumentsTHS1230IDW
Single ADC Pipelined 30Msps 12-bit Parallel 28-Pin SOIC Tube
Texas InstrumentsTHS1031IDW
10-Bit, 30 MSPS ADC Single Ch., Integ. Pgmable Digital Clamp & Gain, Out of ange Indic., PowerDown 28-SOIC -40 to 85
Texas InstrumentsTHS1031CDW
IC ADC 10BIT PIPELINED 28SOIC / 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC
Analog DevicesAD1674JRZ-REEL
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W T/R
Analog DevicesAD7854AR
Single Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD1674BRZ
12-Bit 100 kSPS A/D Converter | IC ADC 12BIT SAR 28SOIC

Descriptions

Descriptions of Texas Instruments THS1230CDW provided by its distributors.

1-Channel Single ADC Pipelined 30Msps 12-bit Parallel 28-Pin SOIC Tube
Low Power, High-Speed ADC 28-SOIC 0 to 70
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:30 kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Min:3V; Supply Voltage Max:3.3V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.