Texas Instruments TDC7201ZAXT

TDC7201 Time-to-Digital Converter for Time-of-Flight Applications 25-NFBGA -40 to 85
$ 2.701
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TDC7201ZAXT.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-10.08%

CAD Models

Download Texas Instruments TDC7201ZAXT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.701
$ 2.168
Stock
158,185
202,484
Authorized Distributors
2
4
Bandwidth
-
-
Interface
SPI
SPI
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
-
-
Number of Pins
25
25
Operating Supply Voltage
-
-
Mount
-
-
Output Type
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TDC7201ZAXT.

Descriptions

Descriptions of Texas Instruments TDC7201ZAXT provided by its distributors.

TDC7201 Time-to-Digital Converter for Time-of-Flight Applications 25-NFBGA -40 to 85
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 25; Package Code: TFBGA; Package Shape: SQUARE; Surface Mount: YES;
TIME TO DIGITAL CONVERTER, NFBGA-25; Fonction CI: Convertisseur temps vers numérique; Tension, alimentation min.: 2V; Tension, alimentation max..: 3.6V; Type de boîtier de CI: NFBGA; Nombre de broches: 25Broche(s); Températur
TIME TO DIGITAL Converter, NFBGA-25; IC Function:Time to Digital Converter; Supply Voltage Min:2V; Supply Voltage Max:3.6V; IC Package Type:NFBGA; No. of Pins:25Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDC7201ZAXT .