Texas Instruments TDC7201ZAXR

TDC7201 Time-to-Digital Converter for Time-of-Flight Applications 25-NFBGA -40 to 85
$ 2.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TDC7201ZAXR.

Texas Instruments

Official datasheet0 pages0 years ago

HQonline

LCSC

Arrow.cn

Inventory History

3 month trend:
-5.95%

CAD Models

Download Texas Instruments TDC7201ZAXR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.022
$ 2.701
Stock
200,114
167,938
Authorized Distributors
4
2
Bandwidth
-
-
Interface
SPI
SPI
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
-
-
Number of Pins
25
25
Operating Supply Voltage
-
-
Mount
-
-
Output Type
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TDC7201ZAXR.

Descriptions

Descriptions of Texas Instruments TDC7201ZAXR provided by its distributors.

TDC7201 Time-to-Digital Converter for Time-of-Flight Applications 25-NFBGA -40 to 85
Time to Digital Converter 55ps 25-Pin NFBGA T/R
Time-to-Digital Converter for Time-of-Flight Applications in LIDAR Range Finders and ADAS SPI 25-Pin NFBGA T/R
NFBGA-25 ADCs/DACs - Special Purpose ROHS
BGA-25 ADC/DAC - Specialized ROHS
IC TIME TO DIGITAL CONV 25-NFBGA
Time To Digital Converter For Lidar
TDC7201 3.6V 2.7mA 1.2mm -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.