Texas Instruments TCAN1042HGVDRBTQ1

Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SON -55 to 125
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN1042HGVDRBTQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.09%

CAD Models

Download Texas Instruments TCAN1042HGVDRBTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.04
$ 1.04
Stock
296,946
1,485,287
1,485,287
Authorized Distributors
2
3
3
Interface
-
CAN
CAN
Max Supply Voltage
-
5.5 V
5.5 V
Min Supply Voltage
-
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Mount
-
-
-
Case/Package
-
-
-
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN1042HGVDRBTQ1.

Descriptions

Descriptions of Texas Instruments TCAN1042HGVDRBTQ1 provided by its distributors.

Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SON -55 to 125
EAR99 TCAN1042 Tape & Reel (TR) CANbus interface driver 120mV 110mA 1mm 5Mbps
IC TRANSCEIVER 1/1 8VSON / 1/1 Transceiver CANbus 8-VSON (3x3)
5Mbps CANtransceiver DFN-8-EP(3x3) CAN Transceivers ROHS
CAN 5Mbps Power Down 5V Automotive 8-Pin VSON EP T/R
CAN TRANSCEIVER, AEC-Q100, 5MBPS,VSON-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.