Texas Instruments TCAN1042VDRBRQ1

e3 TCAN1042 Tape & Reel (TR) CANbus interface transceiver 5V 110mA 1mm 5Mbps
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN1042VDRBRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages13 years ago

Upverter

Inventory History

3 month trend:
-94.38%

CAD Models

Download Texas Instruments TCAN1042VDRBRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 1.17
$ 1.17
Stock
1,485,287
485,283
485,283
Authorized Distributors
3
2
2
Interface
CAN
-
-
Max Supply Voltage
5.5 V
-
-
Min Supply Voltage
3 V
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Mount
-
-
-
Case/Package
-
-
-
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN1042VDRBRQ1.

Descriptions

Descriptions of Texas Instruments TCAN1042VDRBRQ1 provided by its distributors.

e3 TCAN1042 Tape & Reel (TR) CANbus interface transceiver 5V 110mA 1mm 5Mbps
Automotive fault-protected CAN transceiver with I/O level shifting and flexible data-rate 8-SON -55 to 125
CAN 2Mbps Power Down 5V Automotive 8-Pin VSON EP T/R
IC FULLY INTEG PROCESSOR 44TQFP
Ethernet Transceiver, 1-Trnsvr, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.