Texas Instruments TCAN1042DRQ1

Automotive fault-protected CAN transceiver with flexible data-rate 8-SOIC -55 to 125
$ 1.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN1042DRQ1.

Texas Instruments

Datasheet32 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
+40.70%

CAD Models

Download Texas Instruments TCAN1042DRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 0.685
$ 0.685
Stock
1,261,672
2,093,066
2,093,066
Authorized Distributors
1
6
6
Interface
CAN
CAN
CAN
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
SOIC
SOP
SOP
Max Supply Current
-
70 mA
70 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN1042DRQ1.

Descriptions

Descriptions of Texas Instruments TCAN1042DRQ1 provided by its distributors.

Automotive fault-protected CAN transceiver with flexible data-rate 8-SOIC -55 to 125
IC TRANSCEIVER 1/1 8SOIC / Automotive Fault Protected CAN Transceiver with CAN FD
Other Interface ICs; TCAN1042DRQ1; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.