Texas Instruments TCA6408RGTR

Push-Pull Surface Mount ROHS3Compliant POR I/O Expander -40C~85C 10mA 25mA 400kHz 1.65V~5.5V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA6408RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet33 pages14 years ago
Datasheet30 pages18 years ago

Factory Futures

iiiC

CAD Models

Download Texas Instruments TCA6408RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCA6408RGTR.

Related Parts

Texas InstrumentsTS3A227ERVAR
Autonomous Audio Accessory Detection and Configuration Switch | IC DETECTION SWITCH 16VQFN
NXP SemiconductorsPCA9501BS,118
IC I/O EXPANDER I2C 8B 20HVQFN / I2C/SMBus Interface 400kHz 3.6V 20-Pin HVQFN EP T/R
Texas InstrumentsPCA9535RGER
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-VQFN -40 to 85
NXP SemiconductorsPCA9545ABS,118
Multiplexer, 9545 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PQCC20
NXP SemiconductorsPCA9546ABS,118
Other Interface ICs; PCA9546ABS,118; NXP SEMICONDUCTORS; 16; 5.5 V; 2.3 V; VQFN
Texas InstrumentsPCA9557RGYR
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TCA6408RGTR provided by its distributors.

Push-Pull Surface Mount ROHS3Compliant POR I/O Expander -40C~85C 10mA 25mA 400kHz 1.65V~5.5V
Low Voltage and SMBus I/O Expander 16-Pin VQFN EP T/R
Low-Voltage 8-Bit I2C and SMBus I/O Expander With Interrupt Output, Reset, and Config Register 16-QFN -40 to 85
IC 8-BIT I2C/SMBUS I/O EXPANDER QFN16
IC XPNDR 400KHZ I2C SMBUS 16VQFN
I2C Logic Interface Device ICs
Logic - I2C Low-Voltage 8B I2C
PARALLEL I/O PORT, 8-BIT, 8 I/O

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.