Texas Instruments TCA4311ADGKR

2-bit bidirectional 2.7- to 5.5-V hot swappable 400-kHz I2C/SMBus buffer 8-VSSOP -40 to 85
$ 1.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA4311ADGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-55.53%

CAD Models

Download Texas Instruments TCA4311ADGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCA4311ADGKR.

Related Parts

Texas InstrumentsTCA9509DGKR
I2C Buffer/Repeater 1.8V/2.5V/3.3V/5V 8-Pin VSSOP T/R / IC REDRIVER I2C 1CH 8VSSOP
Texas InstrumentsTCA9406DCUR
2 BIT Bidirectional 1-MHz I2C BUS and SMBus Voltage Level Translator 8-Pin VSSOP T/R
Texas InstrumentsTCA9517DGKR
Voltage Level 141ns 1 2 2.7V 5.5V I2C 2.7V~5.5V 900mV~5.5V VSSOP-8 1.1mm
NXP SemiconductorsPCA9306DC1,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator -VSSOP-8
NXP SemiconductorsPCA9306DC,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator - VSSOP-8
NXP SemiconductorsPCA9306DC1/DG,125
Bidirectional Voltage Level Translator, 2 Input, 2.75 ns, 1 V to 3.6 V, 8 Pins, VSSOP

Descriptions

Descriptions of Texas Instruments TCA4311ADGKR provided by its distributors.

2-bit bidirectional 2.7- to 5.5-V hot swappable 400-kHz I2C/SMBus buffer 8-VSSOP -40 to 85
Nickel/Palladium/Gold (Ni/Pd/Au) TCA4311 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) signal splitter 3.3V 0.65mm -40C~85C 7mA
HOT SWAPPABLE I2C BUS BUFFER, VSSOP-8; Type d'interface CI: I2C; Applications d'interface: Serveurs, Routeurs, Stations de base, Automatisation industrielle; Tension, alimentation min.: 2.7V; Tension, alimentation max..: 5.5
Hot Swappable I2C Bus Buffer, Vssop-8; Ic Interface Type:I2C; Interface Applications:Servers, Routers, Base Stations, Industrial Automation; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:Vssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA4311ADGKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.