Texas Instruments TB5R2LDR

Icline RECEIVERQUADBIPOLARDIFFERENTIALSOP16PINPLASTIC
$ 7.695

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TB5R2LDR.

Arrow Electronics

Datasheet16 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TB5R2LDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.695
$ 13.071
$ 13.071
Stock
232,565
179,784
179,784
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
4
4
Number of Receivers
4
4
4
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS90C032TM/NOPB
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS26C32ATMX/NOPB
DIFF LINE RECEIVER, RS422/423, SOIC-16; Available until stocks are exhausted
Analog DevicesMAX1489EESD
Non-RoHS Compliant Receiver Surface Mount Obsolete Receiver -40C~85C 120Kbps 1.11V
Analog DevicesMAX3096CSE+
MAX3096 Series 10 Mbps 7V Surface Mount RS 485 Receiver - SOIC-16N
Analog DevicesLTC489ISW#PBF
Quad Receiver RS-422/RS-485 16-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments TB5R2LDR provided by its distributors.

ICLINE RECEIVERQUADBIPOLARDIFFERENTIALSOP16PINPLASTIC
Quad Receiver 16-Pin SOIC T/R
IC QUAD DIFF PECL RCVR 16-SOIC
IC TRANSCEIVER 0/4 16SOIC
LINE DRIVER/RECEIVER, BIPOLAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.