Texas Instruments TAS6422QDKQQ1

Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-D Automotive 56-Pin HSSOP EP Tube
$ 10.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS6422QDKQQ1.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS6422QDKQQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.27
$ 7.643
$ 7.643
Stock
141,692
102,466
102,466
Authorized Distributors
3
1
1
Case/Package
-
-
-
Number of Pins
56
56
56
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS6422QDKQQ1.

Descriptions

Descriptions of Texas Instruments TAS6422QDKQQ1 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-D Automotive 56-Pin HSSOP EP Tube
75W 2-MHz Digital Input 2-Channel Automotive Class-D Audio Amplifier 56-HSSOP -40 to 125
IC AMP CLASS D STER 70W 56HSSOP / Amplifier IC 2-Channel (Stereo) Class D 56-HSSOP
0.01%@ 1W @ 4¦¸ 2-Channel (Stereo) 4.5V 70*2 @ 4¦¸ 26.4V 4¦¸ D HSSOP-56 2.4mm
2MHz Digital Input Automotive Class-D Audio Amplifier with Load-Dump Protection and I2C Diagnostics 2-Channel 75W 56-Pin HSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.