Texas Instruments TAS6422QDKQRQ1

Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-D Automotive 56-Pin HSSOP EP T/R
$ 7.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS6422QDKQRQ1.

Texas Instruments

Official datasheet0 pages0 years ago

EBEE

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS6422QDKQRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.537
$ 4.331
$ 4.331
Stock
104,453
388,151
388,151
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
56
56
56
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS6422QDKQRQ1.

Descriptions

Descriptions of Texas Instruments TAS6422QDKQRQ1 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-D Automotive 56-Pin HSSOP EP T/R
0.01%@ 1W @ 4¦¸ 2-Channel (Stereo) 4.5V 70*2 @ 4¦¸ 26.4V D HSSOP-56 , 2.4mm
Dual Channel 70Wx2@4Ω HSSOP-56 Audio Amplifiers ROHS
Automotive, 75-W, 2-MHz, 2-ch 4.5- to 26.4-V digital input Class-D audio amplifier w/ load dump 56-HSSOP -40 to 125
Multimedia Amplifiers; TAS6422QDKQRQ1; TEXAS INSTRUMENTS; 56; 2.79 mm; 18.41 mm
MICRON M29DW323DB70ZE6E MEMORY, FLASH, NOR, 32MB, B/B, 48TFBGA
IC AMP CLASS D STER 70W 56HSSOP
IC CLK BUFFER 1:18 100MHZ 48SSOP
TAS6422-Q1 75W 2-MHZ DIGITAL INP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.