Texas Instruments TAS5720LRSMT

20-W mono, 4.5- to 16.5-V supply, digital input Cass-D audio amplifier 32-VQFN -25 to 85
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5720LRSMT.

Texas Instruments

Datasheet7 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Inventory History

3 month trend:
-6.02%

CAD Models

Download Texas Instruments TAS5720LRSMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 1.924
Stock
324,998
442,353
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5720LRSMT.

Descriptions

Descriptions of Texas Instruments TAS5720LRSMT provided by its distributors.

20-W mono, 4.5- to 16.5-V supply, digital input Cass-D audio amplifier 32-VQFN -25 to 85
Audio Amp Speaker 1-CH Mono 39.8W Class-D 32-Pin VQFN EP T/R
EAR99 TAS5720 Tape & Reel (TR) Depop Short-Circuit and Thermal Protection audio amplifier 4.5V 900mum 20W x 1 @ 4Ohm 20W
AMPLIFIER, MONO, CLASS D, VQFN-32; Output Power:-; Amplifier Class:D; Supply Voltage Range:4.5V to 16.5V; Amplifier Case Style:VQFN; No. of Pins:32Pins; Load Impedance:4ohm; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); No. of Channels:1Channels

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.