Texas Instruments TAS5720LRSMR

20-W mono, 4.5- to 16.5-V supply, digital input Cass-D audio amplifier 32-VQFN -25 to 85
$ 1.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5720LRSMR.

Texas Instruments

Datasheet7 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Inventory History

3 month trend:
-2.26%

CAD Models

Download Texas Instruments TAS5720LRSMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.924
$ 2.57
Stock
426,026
324,998
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5720LRSMR.

Descriptions

Descriptions of Texas Instruments TAS5720LRSMR provided by its distributors.

20-W mono, 4.5- to 16.5-V supply, digital input Cass-D audio amplifier 32-VQFN -25 to 85
Audio Amp Speaker 1-CH Mono 39.8W Class-D 32-Pin VQFN EP T/R
0.012%@ 8¦¸ @ 1W 1-Channel (Mono) 4.5V 20*1 @ 4¦¸ 16.5V D QFN , 950¦Ìm
NO LEAD ROHS3Compliant Lead Free Surface Mount audio amplifier -25C~85C TA 20W x 1 @ 4Ohm 900mum 4.5V
IC AMP CLASS D MONO 20W 32VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.