Texas Instruments TAS5508PAGRG4

Digital Audio Interfacing GULL WING QUAD I2C I2S audio circuit 0C~70C TA 32kHz-192kHz 3.3V 10mm
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5508PAGRG4.

Texas Instruments

Datasheet105 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet105 pages14 years ago
Technical Drawing2 pages27 years ago
Datasheet18 pages21 years ago

Augswan

CAD Models

Download Texas Instruments TAS5508PAGRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.596
$ 9.596
Stock
104,299
575,057
575,057
Authorized Distributors
0
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Channels
8
8
8
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Descriptions

Descriptions of Texas Instruments TAS5508PAGRG4 provided by its distributors.

Digital Audio Interfacing GULL WING QUAD I2C I2S audio circuit 0C~70C TA 32kHz-192kHz 3.3V 10mm
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505
IC MCU 32BIT 256KB FLASH 179BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.