Texas Instruments TAS5508PAGR

8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
$ 9.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5508PAGR.

Texas Instruments

Datasheet105 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet105 pages15 years ago
Technical Drawing2 pages27 years ago
Datasheet18 pages22 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5508PAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.596
$ 6.3
$ 6.3
Stock
690,255
211,403
211,403
Authorized Distributors
2
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Channels
8
8
8
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTAS5508CPAGR
Audio Control, Digital Audio Interface, 3V To 3.6V, I2c, Serial, Tqfp, 64, 0 C
STMicroelectronicsSTA309A13TR
Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel
Texas InstrumentsTAS5508BPAGR
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Texas InstrumentsTAS5508BPAGRG4
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
STMicroelectronicsTDA7415CB
Car radio multimedia signal processor | IC AUDIO SIGNAL PROCESSOR 64LQFP
Analog DevicesAD1991ASVZ
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 40W Class-D 52-Pin TQFP

Descriptions

Descriptions of Texas Instruments TAS5508PAGR provided by its distributors.

8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
IC AUDIO PWM PROC 64TQFP
SPECIALTY CONSUMER CIRCUIT PQFP64
IC MODULATOR 8-CH 64-TQFP
SAB80C515A-N18-T3 Infineo
IC MODULATOR 64TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.