Texas Instruments TAS5414ATPHDRQ1

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 90W Class-D 64-Pin HTQFP EP T/R
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5414ATPHDRQ1.

Texas Instruments

Datasheet54 pages14 years ago

CAD Models

Download Texas Instruments TAS5414ATPHDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.7
$ 38.7
Stock
52,643
154,616
154,616
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
22 V
22 V
22 V

Descriptions

Descriptions of Texas Instruments TAS5414ATPHDRQ1 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 90W Class-D 64-Pin HTQFP EP T/R
4-Channel Automotive Digital Amplifiers 64-HTQFP -40 to 105
Audio Power Amplifier IC; Load Impedance:2ohm; Supply Voltage Min:8V; Supply Voltage Max:22V; Package/Case:64-HTQFP; No. of Pins:64; Operating Temperature Range:-40°C to +105°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.