Texas Instruments TAS5414ATPHDRMQ1

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 90W Class-D Automotive 64-Pin HTQFP EP T/R
$ 38.7
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5414ATPHDRMQ1.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Datasheet54 pages14 years ago
Technical Drawing2 pages17 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5414ATPHDRMQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.7
$ 37.721
$ 37.721
Stock
154,616
168,666
168,666
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
22 V
22 V
22 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTAS5412TPHDRQ1
Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-D Automotive 64-Pin HTQFP EP T/R
Texas InstrumentsTAS5182IDCA
Audio Amp Speaker 2-CH Stereo 100W Class-AB 56-Pin HTSSOP EP Tube
Texas InstrumentsTAS5182DCA
Audio Amp Speaker 2-CH Stereo 100W Class-AB 56-Pin HTSSOP EP Tube
Texas InstrumentsTAS5182DCAR
Audio Amp Speaker 2-CH Stereo 100W Class-AB 56-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5414ATPHDRMQ1 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 90W Class-D Automotive 64-Pin HTQFP EP T/R
4-Channel Automotive Digital Amplifiers 64-HTQFP -40 to 105
8542.33.00.01 TAS5414 Tape & Reel (TR) Depop I2C Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 8V 1mm 116W x 2 @ 2Ohm 58W x 4 @ 4Ohm 80mA
Audio Power Amplifier IC; Load Impedance:2ohm; Supply Voltage Min:8V; Supply Voltage Max:22V; Package/Case:64-HTQFP; No. of Pins:64; Operating Temperature Range:-40°C to +105°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.