Texas Instruments TAS5182IDCA

Audio Amp Speaker 2-CH Stereo 100W Class-AB 56-Pin HTSSOP EP Tube
$ 13.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5182IDCA.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages22 years ago

Mouser

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5182IDCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.433
$ 12.3
$ 12.3
Stock
197,402
267,444
267,444
Authorized Distributors
2
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
56
56
56
Number of Channels
-
-
-
Output Power
100 W
100 W
100 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsTAS5182DCA
Audio Amp Speaker 2-CH Stereo 100W Class-AB 56-Pin HTSSOP EP Tube
Texas InstrumentsTAS5182DCAR
Audio Amp Speaker 2-CH Stereo 100W Class-AB 56-Pin HTSSOP EP T/R
Texas InstrumentsTAS5142DDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 200W Class-AB 44-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5182IDCA provided by its distributors.

Audio Amp Speaker 2-CH Stereo 100W Class-AB 56-Pin HTSSOP EP Tube
100-W stereo, 200-W mono, 0- to 34-V supply, PWM input Class-D audio amplifier controller 56-HTSSOP -40 to 85
0.15% 2-Channel (Stereo) 9V 100*2 @ 6Ω 12.6V 6Ω D kind HTSSOP-56 SMD mount 14mm*6.1mm*1.15mm
Amplifiers - Audio Power Dig Amp Pwr Stage Controller
Audio Power Amplifier IC; No. of Channels:2; Output Power, Po rms:100W; Load Impedance Min:6ohm; Supply Voltage Min:9V; Supply Voltage Max:42V; Package/Case:56-HTSSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.