Texas Instruments TAS5414ATDKDQ1

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 90W Class-D Automotive 36-Pin HSSOP EP Tube
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5414ATDKDQ1.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet53 pages11 years ago
Datasheet54 pages14 years ago
Datasheet48 pages18 years ago

Factory Futures

iiiC

CAD Models

Download Texas Instruments TAS5414ATDKDQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.285
$ 30.285
Stock
112,133
178,880
178,880
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
36
36
36
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
22 V
22 V
22 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTAS5424ATDKDMQ1
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 90W Class-D Automotive 44-Pin HSSOP EP Tube
Texas InstrumentsTAS5424ATDKDQ1
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 90W Class-D Automotive 44-Pin HSSOP EP Tube
Texas InstrumentsTAS5424ATDKDRQ1G4
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 90W Class-D Automotive 44-Pin HSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5414ATDKDQ1 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 90W Class-D Automotive 36-Pin HSSOP EP Tube
4-Channel Automotive Digital Amplifiers 36-HSSOP -40 to 105
8542.33.00.01 TAS5414 Tube Depop I2C Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 8V 3.5mm 116W x 2 @ 2Ohm 58W x 4 @ 4Ohm 80mA
Audio Power Amplifier IC; Load Impedance:2ohm; Supply Voltage Min:8V; Supply Voltage Max:22V; Package/Case:36-SSOP; No. of Pins:36; Operating Temperature Range:-40°C to +105°C; Leaded Process Compatible:Yes; Output Power, Pout:45W ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.