Texas Instruments TAS5122DCARG4

50-W stereo, 0- to 25.5-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5122DCARG4.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet11 pages22 years ago

Mouser

iiiC

Newark

Arrow Electronics

CAD Models

Download Texas Instruments TAS5122DCARG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.99
Stock
235,359
601,060
Authorized Distributors
0
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
56
56
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Texas Instruments TAS5122DCARG4 provided by its distributors.

50-W stereo, 0- to 25.5-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70
Audio Amp Speaker 2-CH Stereo 37W Class-AB 56-Pin HTSSOP EP T/R
Amplifiers - Audio Power TAS5122: Digital Amp Power Stage
8542.33.00.01 TAS5122 Tape & Reel (TR) Depop Digital Inputs Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 23V 1.15mm 37W x 2 @ 6Ohm 5mA
Audio Power Amplifier IC; Load Impedance:6ohm; Package/Case:56-HTSSOP; No. of Pins:56; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Output Power, Pout:30W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.