Texas Instruments TAS5122DCAR

50-W stereo, 0- to 25.5-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70
$ 9.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5122DCAR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages22 years ago

Mouser

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5122DCAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTAS5548DCA
96KHz PWM modulator with integrated ASRC & audio processor 56-HTSSOP -40 to 85
Texas InstrumentsTAS5558DCA
8-Channel HD compatible audio processor with SRC & PWM output 56-HTSSOP -40 to 85
Texas InstrumentsTAS5602DCA
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20W Class-D 56-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5122DCAR provided by its distributors.

50-W stereo, 0- to 25.5-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70
Audio Amp Speaker 2-CH Stereo 37W Class-AB 56-Pin HTSSOP EP T/R
Amplifiers - Audio Power TAS5122: Digital Amp Power Stage
Audio Power Amplifier IC; Load Impedance:6ohm; Package/Case:56-HTSSOP; No. of Pins:56; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Output Power, Pout:30W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.