Texas Instruments TAS5100ADAPR

GULL WING RoHS Compliant Contains Lead AUDIO AMPLIFIER audio amplifier 70C 30W 11mm 3V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5100ADAPR.

Texas Instruments

Datasheet15 pages14 years ago

Alternate Parts

Price @ 1000
$ 1.991
$ 1.991
Stock
104,293
75,757
75,757
Authorized Distributors
0
2
2
Case/Package
-
HTSSOP EP
HTSSOP EP
Number of Pins
32
-
-
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments TAS5100ADAPR provided by its distributors.

GULL WING RoHS Compliant Contains Lead AUDIO AMPLIFIER audio amplifier 70C 30W 11mm 3V
Audio Amp Speaker 1-CH Mono 30W Class-AB 32-Pin HTSSOP EP T/R
30-W Digital Amplifier Power Stage 32-HTSSOP 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.