Texas Instruments TAS5100DAP

Audio Amp Speaker 2-CH Stereo 30W Class-AB Automotive 32-Pin HTSSOP EP
$ 1.991

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5100DAP.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Datasheet15 pages25 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.991
$ 11.75
$ 11.75
Stock
175,639
206,725
206,725
Authorized Distributors
2
1
1
Case/Package
HTSSOP EP
-
-
Number of Pins
-
32
32
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments TAS5100DAP provided by its distributors.

Audio Amp Speaker 2-CH Stereo 30W Class-AB Automotive 32-Pin HTSSOP EP
30-W Digital Amplifier Power Stage 32-HTSSOP 0 to 70
IC AMP AUDIO PWR 30W D 32HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.