Texas Instruments TAS5066PAG

Six-Channel Digital Audio PWM Processor 64-TQFP 0 to 70
$ 12.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5066PAG.

Texas Instruments

Datasheet66 pages15 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5066PAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.78
$ 10.631
Stock
233,092
255,918
Authorized Distributors
2
2
Topology
-
-
Output Voltage
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
TQFP
TQFP
Number of Pins
64
64

Related Parts

STMicroelectronicsTDA7415CB
Car radio multimedia signal processor | IC AUDIO SIGNAL PROCESSOR 64LQFP
Texas InstrumentsTAS5026APAGR
Six-Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Texas InstrumentsTAS5026PAG
8 Channels Digital Audio PWM Processor
Texas InstrumentsTAS5026APAGRG4
Six-Channel Digital Audio PWM Processor 64-TQFP 0 to 70
STMicroelectronicsSTA309A13TR
Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel
Analog DevicesAD1991ASVZ
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 40W Class-D 52-Pin TQFP

Descriptions

Descriptions of Texas Instruments TAS5066PAG provided by its distributors.

Six-Channel Digital Audio PWM Processor 64-TQFP 0 to 70
SPECIALTY CONSUMER CIRCUIT PQFP64
IC DGTL PWM 24BIT 6CH HP 64-TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.