Texas Instruments TAS5066PAGR

Six-Channel Digital Audio PWM Processor 64-TQFP 0 to 70
$ 10.631

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5066PAGR.

Texas Instruments

Datasheet66 pages15 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5066PAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.631
$ 12.78
Stock
228,247
212,465
Authorized Distributors
2
2
Topology
-
-
Output Voltage
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
TQFP
TQFP
Number of Pins
64
64

Related Parts

STMicroelectronicsTDA7415CB
Car radio multimedia signal processor | IC AUDIO SIGNAL PROCESSOR 64LQFP
Texas InstrumentsTAS5026PAG
8 Channels Digital Audio PWM Processor
Texas InstrumentsTAS5026APAGRG4
Six-Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Texas InstrumentsTAS5026APAG
Six-Channel Digital Audio PWM Processor 64-TQFP 0 to 70
STMicroelectronicsSTA309A13TR
Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel
Analog DevicesAD1991ASVZ
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 40W Class-D 52-Pin TQFP

Descriptions

Descriptions of Texas Instruments TAS5066PAGR provided by its distributors.

Six-Channel Digital Audio PWM Processor 64-TQFP 0 to 70
SPECIALTY CONSUMER CIRCUIT PQFP64
IC MODULATOR 6-CH 64-TQFP
IC AUDIO PWM PROC 64TQFP
6 64-TQFP (10x10)
IC MODULATOR 64TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.