Texas Instruments TAS5026APAGR

Six-Channel Digital Audio PWM Processor 64-TQFP 0 to 70
$ 5.321

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5026APAGR.

Texas Instruments

Datasheet17 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet31 pages19 years ago
Technical Drawing2 pages27 years ago

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5026APAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.321
$ 12.78
$ 12.78
Stock
569,382
440,494
440,494
Authorized Distributors
2
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Channels
6
6
6
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

STMicroelectronicsTDA7415CB
Car radio multimedia signal processor | IC AUDIO SIGNAL PROCESSOR 64LQFP
Texas InstrumentsTAS5026PAG
8 Channels Digital Audio PWM Processor
Texas InstrumentsTAS5066PAGR
Six-Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Texas InstrumentsTAS5026IPAG
Digital Audio PWM Processor 64-TQFP 0 to 70
STMicroelectronicsSTA309A13TR
Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel

Descriptions

Descriptions of Texas Instruments TAS5026APAGR provided by its distributors.

Six-Channel Digital Audio PWM Processor 64-TQFP 0 to 70
IC DIGITAL AUDIO PWM PROC 64TQFP
IC MODULATOR 6-CH 64-TQFP
6 64-TQFP (10x10)
IC MODULATOR 64TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.