Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TAS5026APAGRG4

Six-Channel Digital Audio PWM Processor 64-TQFP 0 to 70
$ 5.321

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5026APAGRG4.

Texas Instruments

Datasheet17 pages15 years ago
Datasheet31 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5026APAGRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.321
$ 12.78
$ 12.78
Stock
172,313
484,432
484,432
Authorized Distributors
2
2
2
Topology
-
-
-
Output Voltage
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64

Related Parts

STMicroelectronicsTDA7415CB
Car radio multimedia signal processor | IC AUDIO SIGNAL PROCESSOR 64LQFP
Texas InstrumentsTAS5026PAG
IC MODULATOR 64TQFP Audio Modulator 6 Channel 64-TQFP (10x10)
Texas InstrumentsTAS5716PAP
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP Tray
STMicroelectronicsSTA309A13TR
Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel
Texas InstrumentsTAS5504PAGR
4 Channel Digital Audio PWM Processor 64-TQFP 0 to 70

Descriptions

Descriptions of Texas Instruments TAS5026APAGRG4 provided by its distributors.

Six-Channel Digital Audio PWM Processor 64-TQFP 0 to 70
IC MODULATOR 64TQFP Audio Modulator 6 Channel 64-TQFP (10x10)
Digital Audio Interfacing GULL WING QUAD I2C I2S Audio Modulator IC 0C~70C TA 32kHz-192kHz 3.3V 10mm
SPECIALTY CONSUMER CIRCUIT PQFP64
IC DIGITAL AUDIO PWM PROC 64TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.