Texas Instruments TAS5026PAG

8 Channels Digital Audio PWM Processor
$ 4.309

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5026PAG.

Sierra IC

Datasheet0 pages0 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5026PAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.309
$ 4.309
$ 4.309
Stock
290,963
230,487
230,487
Authorized Distributors
2
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Related Parts

STMicroelectronicsTDA7415CB
Car radio multimedia signal processor | IC AUDIO SIGNAL PROCESSOR 64LQFP
Texas InstrumentsTAS5026APAGRG4
Six-Channel Digital Audio PWM Processor 64-TQFP 0 to 70
STMicroelectronicsSTA309A13TR
Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel
Texas InstrumentsTAS5504PAGR
4 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Texas InstrumentsTAS5028PAGR
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70

Descriptions

Descriptions of Texas Instruments TAS5026PAG provided by its distributors.

8 Channels Digital Audio PWM Processor
SPECIALTY CONSUMER CIRCUIT PQFP64
IC DIGITAL AUD PWM PROC 64-TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.