STMicroelectronics STA309A13TR

Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel
$ 3.645
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STA309A13TR.

Factory Futures

Datasheet67 pages21 years ago

HQonline

iiiC

Inventory History

3 month trend:
-0.12%

CAD Models

Download STMicroelectronics STA309A13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-09-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-02-25
LTD Date2026-08-25

Descriptions

Descriptions of STMicroelectronics STA309A13TR provided by its distributors.

Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel
STMicroelectronics SCT
Audio Processor Bass/Treble 64-Pin TQFP / IC AUDIO PROCESSOR DGTL 64-TQFP
STA309A Series 8 Channel 24-bit DDX Digital Audio Processor - TQFP-64
AUDIO DIGITAL SIGNAL PROCESSOR, 90DEG C; Audio Control Type: Audio Digital Signal Processor; Supply Voltage Range: 3V to 3.6V; Control Interface: I2C; Audio IC Case Style: TQFP; No. of Pins: 64Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 90°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics