Analog Devices AD1991ASVZ

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 40W Class-D 52-Pin TQFP
$ 9.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1991ASVZ.

Augswan

Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.78
$ 10.78
Stock
187,537
609,384
Authorized Distributors
1
1
Case/Package
TQFP
TQFP
Number of Pins
52
52
Number of Channels
-
-
Output Power
20 W
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTAS5716PAP
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5717PHP
Audio Amp Headphone/Speaker 2-CH Stereo 10W Class-AB 48-Pin HTQFP EP Tray
Texas InstrumentsTAS5717PHPR
Audio Amp Headphone/Speaker 2-CH Stereo 10W Class-AB 48-Pin HTQFP EP T/R
STMicroelectronicsSTA309A13TR
Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel
STMicroelectronicsTDA7415CB
Car radio multimedia signal processor | IC AUDIO SIGNAL PROCESSOR 64LQFP
STMicroelectronicsTDA7430
Audio processor with surround sound matrix and voice canceller

Descriptions

Descriptions of Analog Devices AD1991ASVZ provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 40W Class-D 52-Pin TQFP
IC AMP AUDIO PWR 40W STER 52TQFP / Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 52-TQFP-EP (10x10)
Audio Amplifier, 20W, 4 Channel(s), 1 Func, NMOS, PQFP52
The AD1991 is a two-channel BTL or four-channel single-ended class-D audio power output stage. The AD1991 is arranged internally as four transistor pairs, which can be used as two H bridge outputs (Two-Channel Mode), or as four single ended outputs (Four-Channel Mode), using either two or four TTL compatible inputs to control the transistors. The output stage can be operated over a range of power supply voltage from 8 V to 20 V. A dead time is automatically provided between the switching of the high side transistor and low side transistor when the control inputs change level to ensure that both the high side transistor and low side transistor are never on at the same time. The part is configured during RESET to be in either two-channel mode or four-channel mode. To protect the IC as well as the connected speakers, the AD1991 provides turn-on and turn-off pop suppression, short circuit protection and overtemperature shut down. To control the IC, a Power Down/Reset input plus a mute pin are available. Pricing and Availability The AD1991 Class D Output Stage is available in a 52-pin TQFP package and is rated for the industrial -40°C to +85°C temperature range. The AD1991 is in Production, and Samples are available. Prices begin at $7.91 in 1,000-piece quantities.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1991ASVZ.