Texas Instruments TAS3251DKQR

Audio Amplifier Speaker 2-CH Mono/Stereo 350W/175W Class-D 56-Pin HSSOP T/R
$ 4.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS3251DKQR.

Texas Instruments

Official datasheet0 pages0 years ago

EBEE

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS3251DKQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.703
$ 6.913
Stock
124,606
65,724
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
56
56
Number of Channels
-
-
Output Power
-
175 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS3251DKQR.

Descriptions

Descriptions of Texas Instruments TAS3251DKQR provided by its distributors.

Audio Amplifier Speaker 2-CH Mono/Stereo 350W/175W Class-D 56-Pin HSSOP T/R
175-W stereo, 350-W mono, 12- to 38-V supply, digital input Class-D Smart Audio Amplifier 56-HSSOP 0 to 70
0.008%@ 4¦¸ @ 1W 1-Channel (Mono) or 2-Channel (Stereo) 12V 350*1 @ 2¦¸,220*1 @ 3¦¸,175*1 @ 4¦¸ 38V 2¦¸,4¦¸ D HSSOP-56 18.41mm*7.49mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.