Texas Instruments TAS3251DKQ

Audio Amplifier Speaker 2-CH Mono/Stereo 350W/175W Class-D 56-Pin HSSOP Tube
$ 6.913

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS3251DKQ.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

CAD Models

Download Texas Instruments TAS3251DKQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.913
$ 4.703
Stock
65,724
124,617
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
56
56
Number of Channels
-
-
Output Power
175 W
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS3251DKQ.

Descriptions

Descriptions of Texas Instruments TAS3251DKQ provided by its distributors.

Audio Amplifier Speaker 2-CH Mono/Stereo 350W/175W Class-D 56-Pin HSSOP Tube
175W-Stereo, 350W-Mono, Ultra-HD Digital-Input Class-D Amplifier 56-HSSOP 0 to 70
IC AMP D MONO/STER 350W 56HSSOP / Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 56-HSSOP
R-PDSO-G56 TAS3251 56-PowerBSSOP (0.295 7.50mm Width) 1-Channel (Mono) or 2-Channel (Stereo) audio amplifier 10.8V 18.415mm 350W x 1 @ 2Ohm; 220W x 1 @ 3Ohm; 175W x 1 @ 4Ohm 355W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.